


HI-124-WH | |
|---|---|
DigiKey Part Number | 5519-HI-124-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-124-WH |
Description | THREAD INSERT 0.28"DIA X 0.38"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.28" Dia x 0.38" H (7.1mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.38" H (7.1mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,16716 € | 41,79 € |
| 500 | 0,15778 € | 78,89 € |
| 1.000 | 0,14940 € | 149,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

