



HI-002-WH | |
|---|---|
DigiKey Part Number | 5519-HI-002-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-002-WH |
Description | THREAD INSERT 0.14"DIA X 0.16"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.14" Dia x 0.16" H (3.6mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.16" H (3.6mm x 4.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07920 € | 7,92 € |
| 300 | 0,07140 € | 21,42 € |
| 500 | 0,06824 € | 34,12 € |
| 1.000 | 0,06434 € | 64,34 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





