DV-M25-TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DV-M25-TH
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

DV-M25-TH

DigiKey Part Number
5519-DV-M25-TH-ND
Manufacturer
Manufacturer Product Number
DV-M25-TH
Description
THREAD INSERT 0.17"DIA X 0.22"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Yellow 0.17" Dia x 0.22" H (4.4mm x 5.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Yellow
Size / Dimension
0.17" Dia x 0.22" H (4.4mm x 5.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.359
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15800 €0,79 €
100,14500 €1,45 €
250,13120 €3,28 €
500,12220 €6,11 €
1000,11420 €11,42 €
3000,10327 €30,98 €
5000,09882 €49,41 €
1.0000,09334 €93,34 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €