


DV-004-TH | |
|---|---|
DigiKey Part Number | 5519-DV-004-TH-ND |
Manufacturer | |
Manufacturer Product Number | DV-004-TH |
Description | THREAD INSERT 0.17"DIA X 0.22"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.17" Dia x 0.22" H (4.4mm x 5.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.17" Dia x 0.22" H (4.4mm x 5.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,11420 € | 11,42 € |
| 300 | 0,10327 € | 30,98 € |
| 500 | 0,09882 € | 49,41 € |
| 1.000 | 0,09334 € | 93,34 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


