
XHLRED | |
|---|---|
DigiKey Part Number | 461-1023-ND |
Manufacturer | |
Manufacturer Product Number | XHLRED |
Description | MACRO-HOOK RED SOLDER 0.210" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.250" (6.35mm) | |
Features | Heavy Duty, Push Button Style | |
Length | 5.500" (139.70mm) | |
Length - Barrel | 3.900" (98.58mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.240" (6.10mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 5 | 13,55000 € | 67,75 € |
| 10 | 13,28100 € | 132,81 € |
| 25 | 12,93400 € | 323,35 € |
| 50 | 12,67780 € | 633,89 € |
| 100 | 12,42680 € | 1.242,68 € |
| 250 | 12,10232 € | 3.025,58 € |
| 500 | 11,86246 € | 5.931,23 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |


