
XHGRN | |
|---|---|
DigiKey Part Number | XHGRN-ND |
Manufacturer | |
Manufacturer Product Number | XHGRN |
Description | MACRO-HOOK GREEN SOLDER 0.210" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Push Button Style |
Datasheet | Datasheet |
Category | Features Heavy Duty, Push Button Style |
Manufacturer E-Z-Hook | Length 3.250" (82.55mm) |
Series | Length - Barrel 1.660" (42.16mm) |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Termination Solder, 0.240" (6.10mm) Wire Opening |
Type Macro | Color Green |
Hook Type Hook | Quantity 1 Piece |
Hook, Pincer Opening 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 5 | 14,57600 € | 72,88 € |
| 10 | 14,28700 € | 142,87 € |
| 25 | 13,91400 € | 347,85 € |
| 50 | 13,63840 € | 681,92 € |
| 100 | 13,36840 € | 1.336,84 € |
| 250 | 13,01932 € | 3.254,83 € |
| 500 | 12,76126 € | 6.380,63 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,17130 € |




