
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.030" (0.76mm) | |
Features | Lever Style | |
Length | 1.911" (48.54mm) | |
Length - Barrel | 0.825" (20.96mm) | |
Temperature Range | - | |
Termination | 0.030" (0.76mm) Pin | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,61000 € | 227,61 € |
| Unit Price without VAT: | 227,61000 € |
|---|---|
| Unit Price with VAT: | 270,85590 € |



