Red Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X100WXRED

DigiKey Part Number
461-1295-ND
Manufacturer
Manufacturer Product Number
X100WXRED
Description
MINI-HOOK RED SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Button Style
Manufacturer
E-Z-Hook
Length
2.250" (57.15mm) 2 1/4"
Series
Length - Barrel
1.420" (36.07mm)
Packaging
Bulk
Termination
Solder, 0.090" (2.29mm) Wire Opening
Part Status
Active
Color
Red
Type
Mini
Quantity
1 Piece
Hook Type
Hook
Base Product Number
Hook, Pincer Opening
0.180" (4.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,45000 €5,45 €
55,20200 €26,01 €
105,09900 €50,99 €
254,96560 €124,14 €
504,86760 €243,38 €
1004,77120 €477,12 €
2504,64664 €1.161,66 €
5004,55456 €2.277,28 €
1.0004,46435 €4.464,35 €
Manufacturers Standard Package
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 36
Unit Price: 5,45000 €