Connector Strain Relief For RG-59 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR59BLK

DigiKey Part Number
SR59BLK-ND
Manufacturer
Manufacturer Product Number
SR59BLK
Description
CONN STRN RELIEF FOR RG-59 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For RG-59 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Strain Relief
For Use With/Related Products
RG-59 Cable
Body Material
Polyvinyl Chloride (PVC)
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,93000 €1,93 €
51,84000 €9,20 €
101,80400 €18,04 €
251,75680 €43,92 €
501,72180 €86,09 €
1001,68770 €168,77 €
2501,64368 €410,92 €
5001,61112 €805,56 €
1.0001,57921 €1.579,21 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €