Green Pico 0.025" (0.64mm) Square Pin Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25GRN

DigiKey Part Number
P25GRN-ND
Manufacturer
Manufacturer Product Number
P25GRN
Description
PICO-HOOK GREEN 0.025" SQ PIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green Pico 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hook, Pincer Opening
0.120" (3.05mm)
Manufacturer
E-Z-Hook
Features
Push Button Style
Series
Length
1.410" (35.81mm)
Packaging
Bag
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
0.025" (0.64mm) Square Pin
Type
Pico
Color
Green
Hook Type
Hook
Quantity
1 Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,46000 €5,46 €
55,21400 €26,07 €
105,11200 €51,12 €
254,97840 €124,46 €
504,88000 €244,00 €
1004,78330 €478,33 €
2504,65844 €1.164,61 €
5004,56614 €2.283,07 €
1.0004,47568 €4.475,68 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,49740 €
Alternate Color
PICO-HOOK BLUE 0.025" SQ PIN
In-Stock: 0
Unit Price: 5,46000 €
PICO-HOOK GRAY 0.025" SQ PIN
In-Stock: 0
Unit Price: 5,46000 €
PICO-HOOK WHITE 0.025" SQ PIN
In-Stock: 1
Unit Price: 5,46000 €
PICO-HOOK YELLOW 0.025" SQ PIN
In-Stock: 0
Unit Price: 5,46000 €