36.0" (914.40mm) Banana Plug, Single To Macro Hook Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXHL-36BLK

DigiKey Part Number
461-1289-ND
Manufacturer
Manufacturer Product Number
BXHL-36BLK
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single To Macro Hook Patch Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Macro Hook
Manufacturer
E-Z-Hook
Cable Length
36.0" (914.40mm)
Series
Type
Patch Cord
Packaging
Bag
Contents
1 Lead, Black
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Grabber, Hook
Base Product Number
1st Connector
Banana Plug, Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,70000 €16,70 €
515,94000 €79,70 €
1015,62500 €156,25 €
2515,21680 €380,42 €
5014,91580 €745,79 €
10014,62020 €1.462,02 €
25014,23844 €3.559,61 €
50013,95624 €6.978,12 €
Manufacturers Standard Package
Unit Price without VAT:16,70000 €
Unit Price with VAT:19,87300 €
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 1
Unit Price: 16,70000 €