18.0" (457.20mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX1W-18 RED

DigiKey Part Number
461-1051-ND
Manufacturer
Manufacturer Product Number
BX1W-18 RED
Description
TEST LEAD BANANA TO GRABBER 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Mini Hook
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
2.5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
57,30000 €36,50 €
107,15400 €71,54 €
256,96760 €174,19 €
506,82980 €341,49 €
1006,69460 €669,46 €
2506,51988 €1.629,97 €
5006,39066 €3.195,33 €
1.0006,26401 €6.264,01 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €
Alternate Color
TEST LEAD BANANA TO GRABBER 18"
In-Stock: 14
Unit Price: 7,64000 €
Alternate Length
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 20
Unit Price: 7,64000 €