
9902-80RED | |
|---|---|
DigiKey Part Number | 461-9902-80RED-ND |
Manufacturer | |
Manufacturer Product Number | 9902-80RED |
Description | TEST LEAD BANANA TO BANANA 80" |
Customer Reference | |
Detailed Description | 80.0" (2032.00mm) Banana Plug, Single, Stackable, Sheathed To Banana Plug, Single, Stackable, Sheathed Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable, Sheathed | |
2nd Connector | Banana Plug, Single, Stackable, Sheathed | |
Cable Length | 80.0" (2032.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 5 | 16,48600 € | 82,43 € |
| 10 | 16,16000 € | 161,60 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |



