
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer E-Z-Hook | Termination Solderless |
Packaging Bulk | Insulation Sheathed |
Part Status Active | Color Red |
Type Banana Plug, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Phosphor Bronze |
Plug/Mating Plug Diameter Standard Banana | Body Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 7,78000 € | 77,80 € |
| 25 | 7,29200 € | 182,30 € |
| 50 | 6,94400 € | 347,20 € |
| 100 | 6,61260 € | 661,26 € |
| 250 | 6,19876 € | 1.549,69 € |
| 500 | 5,90316 € | 2.951,58 € |
| 1.000 | 5,62174 € | 5.621,74 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

