
Category | Mounting Type Panel Mount |
Manufacturer E-Z-Hook | Termination Turret |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Red |
Type Tip Jack | Contact Finish Silver |
Gender Female | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Tip | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3542-2 | Pomona Electronics | 6.233 | 501-1092-ND | 4,45000 € | Similar |


