
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |


