
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Violet | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,29200 € | 22,92 € |
| 25 | 2,14760 € | 53,69 € |
| 50 | 2,04500 € | 102,25 € |
| 100 | 1,94740 € | 194,74 € |
| 250 | 1,82532 € | 456,33 € |
| 500 | 1,73824 € | 869,12 € |
| 1.000 | 1,65530 € | 1.655,30 € |
| 2.500 | 1,55174 € | 3.879,35 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

