
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,12120 € | 53,03 € |
| 50 | 2,01960 € | 100,98 € |
| 100 | 1,92320 € | 192,32 € |
| 250 | 1,80264 € | 450,66 € |
| 500 | 1,71662 € | 858,31 € |
| 1.000 | 1,63471 € | 1.634,71 € |
| 2.500 | 1,53245 € | 3.831,12 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

