24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9110-24-S

DigiKey Part Number
461-1142-ND
Manufacturer
Manufacturer Product Number
9110-24-S
Description
TEST LEAD SOCKET TO SKT 24" 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
E-Z-Hook
Contents
10 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
1000VDC (1kV)
Configuration
Socket to Socket
Current Rating (Amps)
2.5 A
1st Connector
Socket, Square, 0.025" (0.64mm)
Temperature Range
221°F (105°C)
2nd Connector
Socket, Square, 0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,18000 €37,18 €
535,49200 €177,46 €
1034,78900 €347,89 €
2533,88120 €847,03 €
5033,20980 €1.660,49 €
10032,55170 €3.255,17 €
25031,70132 €7.925,33 €
Manufacturers Standard Package
Unit Price without VAT:37,18000 €
Unit Price with VAT:44,24420 €
Alternate Length
TEST LEAD SOCKET TO SKT 12" 10PC
In-Stock: 155
Unit Price: 37,18000 €
TEST LEAD SOCKET TO SKT 6" 10PC
In-Stock: 48
Unit Price: 37,18000 €