
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | - | |
Hook, Pincer Opening | - | |
Features | - | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Plug | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,62600 € | 46,26 € |
| 25 | 4,33560 € | 108,39 € |
| 50 | 4,12840 € | 206,42 € |
| 100 | 3,93140 € | 393,14 € |
| 250 | 3,68532 € | 921,33 € |
| 500 | 3,50950 € | 1.754,75 € |
| 1.000 | 3,34216 € | 3.342,16 € |
| 2.500 | 3,13316 € | 7.832,90 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |


