
684-18-S | |
|---|---|
DigiKey Part Number | 684-18-S-ND |
Manufacturer | |
Manufacturer Product Number | 684-18-S |
Description | TST LEAD GATOR TO GATOR 18" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 18.0" (457.20mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,05000 € | 72,05 € |
| 5 | 68,78000 € | 343,90 € |
| 10 | 67,41600 € | 674,16 € |
| 25 | 65,65520 € | 1.641,38 € |
| 50 | 64,35420 € | 3.217,71 € |
| 100 | 63,07830 € | 6.307,83 € |
| Unit Price without VAT: | 72,05000 € |
|---|---|
| Unit Price with VAT: | 85,73950 € |


