36.0" (914.40mm) Banana Plug, Single To Test Probe Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658-36 R/B

DigiKey Part Number
461-1183-ND
Manufacturer
Manufacturer Product Number
658-36 R/B
Description
TEST LEAD BANANA TO PROBE 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single To Test Probe Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
36.0" (914.40mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
5000V (5kV)
Configuration
Banana to Test Probe
Current Rating (Amps)
4A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,13000 €23,13 €
522,08800 €110,44 €
1021,65000 €216,50 €
2521,08520 €527,13 €
5020,66740 €1.033,37 €
10020,25800 €2.025,80 €
25019,72892 €4.932,23 €
Manufacturers Standard Package
Unit Price without VAT:23,13000 €
Unit Price with VAT:27,52470 €