
601XL1-36RED | |
|---|---|
DigiKey Part Number | 601XL1-36RED-ND |
Manufacturer | |
Manufacturer Product Number | 601XL1-36RED |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking | Voltage - Rated 5000V (5kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 5 | 8,98600 € | 44,93 € |
| 10 | 8,80800 € | 88,08 € |
| 25 | 8,57840 € | 214,46 € |
| 50 | 8,40820 € | 420,41 € |
| 100 | 8,24170 € | 824,17 € |
| 250 | 8,02652 € | 2.006,63 € |
| 500 | 7,86750 € | 3.933,75 € |
| 1.000 | 7,71153 € | 7.711,53 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |


