
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Needle Tip, 0.080" (2.03mm) Dia | |
Connection Type | 0.175" (4.44mm) Dia Wire | |
Length - Tip | 0.450" (11.40mm) | |
Length - Overall | 5.800" (147.32mm) | |
Color | Black and Red | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Pair | |
Material - Body | Plastic | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 5 | 7,98400 € | 39,92 € |
| 10 | 7,82600 € | 78,26 € |
| 25 | 7,62200 € | 190,55 € |
| 50 | 7,47080 € | 373,54 € |
| 100 | 7,32290 € | 732,29 € |
| 250 | 7,13176 € | 1.782,94 € |
| 500 | 6,99044 € | 3.495,22 € |
| 1.000 | 6,85186 € | 6.851,86 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

