
Category | Connection Type 0.175" (4.44mm) Dia Wire |
Manufacturer E-Z-Hook | Length - Tip 0.350" (8.90mm) |
Series | Length - Overall 5.710" (145.03mm) |
Packaging Bulk | Color Black |
Part Status Active | Quantity 1 Piece |
Tip Type Standard Tip, 0.080" (2.03mm) Dia | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,89200 € | 19,46 € |
| 10 | 3,81500 € | 38,15 € |
| 25 | 3,71520 € | 92,88 € |
| 50 | 3,64160 € | 182,08 € |
| 100 | 3,56960 € | 356,96 € |
| 250 | 3,47644 € | 869,11 € |
| 500 | 3,40754 € | 1.703,77 € |
| 1.000 | 3,34002 € | 3.340,02 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |



