
204XM-24RED | |
|---|---|
DigiKey Part Number | 461-1040-ND |
Manufacturer | |
Manufacturer Product Number | 204XM-24RED |
Description | MICRO HOOK TO MICRO HOOK 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer E-Z-Hook | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Voltage - Rated 1000V (1kV) |
Configuration Grabber, Hook to Grabber, Hook | Current Rating (Amps) 2.5 A |
1st Connector Micro Hook | Temperature Range 221°F (105°C) |
2nd Connector Micro Hook | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 5 | 5,63600 € | 28,18 € |
| 10 | 5,52500 € | 55,25 € |
| 25 | 5,38120 € | 134,53 € |
| 50 | 5,27460 € | 263,73 € |
| 100 | 5,17020 € | 517,02 € |
| 250 | 5,03520 € | 1.258,80 € |
| 500 | 4,93546 € | 2.467,73 € |
| 1.000 | 4,83762 € | 4.837,62 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |



