
204XM-12BLK | |
|---|---|
DigiKey Part Number | 461-1036-ND |
Manufacturer | |
Manufacturer Product Number | 204XM-12BLK |
Description | MICRO HOOK TO MICRO HOOK 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Micro Hook | |
2nd Connector | Micro Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 5 | 5,70800 € | 28,54 € |
| 10 | 5,59500 € | 55,95 € |
| 25 | 5,44880 € | 136,22 € |
| 50 | 5,34100 € | 267,05 € |
| 100 | 5,23530 € | 523,53 € |
| 250 | 5,09860 € | 1.274,65 € |
| 500 | 4,99760 € | 2.498,80 € |
| 1.000 | 4,89853 € | 4.898,53 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |




