
204-36WRED | |
|---|---|
DigiKey Part Number | 461-1146-ND |
Manufacturer | |
Manufacturer Product Number | 204-36WRED |
Description | MINI HOOK TO MINI HOOK 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 22 AWG |
Part Status Active | Voltage - Rated 1000V (1kV) |
Configuration Grabber, Hook to Grabber, Hook | Current Rating (Amps) 2.5 A |
1st Connector Mini Hook | Temperature Range 221°F (105°C) |
2nd Connector Mini Hook | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 5 | 5,96600 € | 29,83 € |
| 10 | 5,84700 € | 58,47 € |
| 25 | 5,69520 € | 142,38 € |
| 50 | 5,58220 € | 279,11 € |
| 100 | 5,47160 € | 547,16 € |
| 250 | 5,32872 € | 1.332,18 € |
| 500 | 5,22320 € | 2.611,60 € |
| 1.000 | 5,11969 € | 5.119,69 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |




