


204-24WBLK | |
|---|---|
DigiKey Part Number | 461-1033-ND |
Manufacturer | |
Manufacturer Product Number | 204-24WBLK |
Description | MINI HOOK TO MINI HOOK 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 $ | 7,35 $ |
| 5 | 7,02000 $ | 35,10 $ |
| 10 | 6,88000 $ | 68,80 $ |
| 25 | 6,70080 $ | 167,52 $ |
| 50 | 6,56800 $ | 328,40 $ |
| 100 | 6,43790 $ | 643,79 $ |
| 250 | 6,26984 $ | 1.567,46 $ |
| 500 | 6,14566 $ | 3.072,83 $ |
| 1.000 | 6,02387 $ | 6.023,87 $ |
| Unit Price without VAT: | 7,35000 $ |
|---|---|
| Unit Price with VAT: | 8,74650 $ |




