
PLU-044-H901-99 | |
|---|---|
DigiKey Part Number | 6057-PLU-044-H901-99-ND |
Manufacturer | |
Manufacturer Product Number | PLU-044-H901-99 |
Description | PLCC SMT, 44 pos., special |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-tec Interconnect AG | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm |
| Tube: | 5016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 22 | 13,76955 € | 302,93 € |
| 44 | 10,32727 € | 454,40 € |
| 110 | 6,79873 € | 747,86 € |
| 506 | 5,07755 € | 2.569,24 € |
| 1.012 | 3,91573 € | 3.962,72 € |
| 2.002 | 3,57149 € | 7.150,12 € |
| 5.016 | 3,09816 € | 15.540,37 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |


