
LCC-044-H403-55 | |
|---|---|
DigiKey Part Number | 6057-LCC-044-H403-55-ND |
Manufacturer | |
Manufacturer Product Number | LCC-044-H403-55 |
Description | LCC Socket, SMT, 44 pos, Gold |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos CLCC Socket Surface Mount |
Datasheet | Datasheet |
Category | Pitch - Post 0.050" (1.27mm) |
Manufacturer E-tec Interconnect AG | Contact Finish - Post Gold |
Packaging Tube | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type CLCC | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions or Pins (Grid) 44 (4 x 11) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.050" (1.27mm) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount | Current Rating (Amps) 1 A |
Features Closed Frame | Contact Resistance 20mOhm |
Termination Solder |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| 5 | 33,57200 € | 167,86 € |
| 25 | 21,24760 € | 531,19 € |
| 100 | 16,99800 € | 1.699,80 € |
| 250 | 11,89860 € | 2.974,65 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 45,51750 € |


