Current Sensor 40A 1 Channel Current Switch Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-040

DigiKey Part Number
302-1380-ND
Manufacturer
Manufacturer Product Number
TD-040
Description
CURRENT SENSOR SWITCH 40A
Customer Reference
Detailed Description
Current Sensor 40A 1 Channel Current Switch Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Collector
Mfr
Voltage - Supply
3.8V ~ 24V
Series
Response Time
1µs
Packaging
Bulk
Current - Supply (Max)
10mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
For Measuring
DC
Polarization
Unidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.