Current Sensor 20A 1 Channel Current Switch Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD-020

DigiKey Part Number
302-1376-ND
Manufacturer
Manufacturer Product Number
TD-020
Description
CURRENT SENSOR SWITCH 20A
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Current Switch Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Open Collector
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
3.8V ~ 24V
Response Time
1µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 125°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.