Similar

Category | Power (Watts) 480W |
Manufacturer E-T-A | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 6.91" L x 4.59" W x 4.90" H (175.5mm x 116.6mm x 124.5mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency TUV, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDN20-24-100C | SolaHD | 92 | 2106-SDN20-24-100C-ND | 877,60000 € | Similar |


