
REX12D-TE2-100-DC24V-1A-10A | |
|---|---|
DigiKey Part Number | 302-REX12D-TE2-100-DC24V-1A-10A-ND |
Manufacturer | |
Manufacturer Product Number | REX12D-TE2-100-DC24V-1A-10A |
Description | CIR BRKR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 10A AC 30 V DC Pushbutton DIN Rail |
EDA/CAD Models | REX12D-TE2-100-DC24V-1A-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 14, UL1310, UL2367, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 72,96000 € | 291,84 € |
| Unit Price without VAT: | 72,96000 € |
|---|---|
| Unit Price with VAT: | 86,82240 € |


