




REX12-TA1-107-DC24V-6A | |
|---|---|
DigiKey Part Number | 302-1476-ND |
Manufacturer | |
Manufacturer Product Number | REX12-TA1-107-DC24V-6A |
Description | CIR BRKR 6A 24VDC PUSH TO RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 30 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | REX12-TA1-107-DC24V-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1310, UL2367, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 43,23250 € | 172,93 € |
| Unit Price without VAT: | 43,23250 € |
|---|---|
| Unit Price with VAT: | 51,44668 € |


