MFR Recommended

REF16-S102-DC24V-4A | |
|---|---|
DigiKey Part Number | REF16-S102-DC24V-4A-ND |
Manufacturer | |
Manufacturer Product Number | REF16-S102-DC24V-4A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 30 V DC Slide Switch Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - DC 30 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type Holder | Approval Agency CG-0339, CSA C22.2 No 213 Class I Division 2, UL508 |
Breaker Type Solid State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF16-S124-DC24V-4A | E-T-A | 0 | REF16-S124-DC24V-4A-ND | 105,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,27600 € | 1.162,76 € |
| Unit Price without VAT: | 116,27600 € |
|---|---|
| Unit Price with VAT: | 138,36844 € |


