MFR Recommended

REF16-S101-DC24V-4A | |
|---|---|
DigiKey Part Number | REF16-S101-DC24V-4A-ND |
Manufacturer | |
Manufacturer Product Number | REF16-S101-DC24V-4A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 30 V DC Slide Switch Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CG-0339, CSA C22.2 No 213 Class I Division 2, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,74000 € | 1.177,40 € |
| Unit Price without VAT: | 117,74000 € |
|---|---|
| Unit Price with VAT: | 140,11060 € |


