
ESX10-TC-101-DC48V-4A | |
|---|---|
DigiKey Part Number | 302-ESX10-TC-101-DC48V-4A-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TC-101-DC48V-4A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 48 V DC Slide Switch DIN Rail |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - DC 48 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,51800 € | 725,18 € |
| Unit Price without VAT: | 72,51800 € |
|---|---|
| Unit Price with VAT: | 86,29642 € |

