


ESX10-TB-101-DC24V-6A-E | |
|---|---|
DigiKey Part Number | ESX10-TB-101-DC24V-6A-E-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TB-101-DC24V-6A-E |
Description | CIR BRKR SOLID STATE 6A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ESX10-TB-101-DC24V-6A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,99000 € | 92,99 € |
| 5 | 77,12400 € | 385,62 € |
| 10 | 71,12100 € | 711,21 € |
| 50 | 58,82960 € | 2.941,48 € |
| 100 | 54,16290 € | 5.416,29 € |
| Unit Price without VAT: | 92,99000 € |
|---|---|
| Unit Price with VAT: | 110,65810 € |


