MFR Recommended

ESX10-101-DC24V-3A | |
|---|---|
DigiKey Part Number | ESX10-101-DC24V-3A-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-101-DC24V-3A |
Description | CIR BRKR SOLID STATE 3A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3A AC 32 V DC Slide Switch Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer E-T-A | Voltage Rating - DC 32 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type Holder | Approval Agency CSA C22.2 No 14, UL508 |
Breaker Type Solid State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESX10-124-DC24V-3A-E | E-T-A | 0 | ESX10-124-DC24V-3A-E-ND | 94,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 111,63000 € | 446,52 € |
| Unit Price without VAT: | 111,63000 € |
|---|---|
| Unit Price with VAT: | 132,83970 € |


