Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS31-TC-002-DC24V-4A

DigiKey Part Number
ESS31-TC-002-DC24V-4A-ND
Manufacturer
Manufacturer Product Number
ESS31-TC-002-DC24V-4A
Description
CIR BRKR SS 4A 24VDC PUSHBUTTON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 30 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
4A
Voltage Rating - DC
30 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
EN60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,16000 €120,16 €
Manufacturers Standard Package
Unit Price without VAT:120,16000 €
Unit Price with VAT:142,99040 €