
ESS31-TC-002-DC24V-3.6A-CL2 | |
|---|---|
DigiKey Part Number | 302-ESS31-TC-002-DC24V-3.6A-CL2-ND |
Manufacturer | |
Manufacturer Product Number | ESS31-TC-002-DC24V-3.6A-CL2 |
Description | CIRC BRKR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3.6A AC 30 V DC Pushbutton DIN Rail |
Category | Current Rating (Amps) 3.6A |
Manufacturer E-T-A | Voltage Rating - DC 30 V |
Series | Actuator Type Pushbutton |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type DIN Rail | Approval Agency EN60934, UL1077 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,57800 € | 885,78 € |
| Unit Price without VAT: | 88,57800 € |
|---|---|
| Unit Price with VAT: | 105,40782 € |

