
ESS31-TC-002-DC24V-2A-CL2 | |
|---|---|
DigiKey Part Number | 302-ESS31-TC-002-DC24V-2A-CL2-ND |
Manufacturer | |
Manufacturer Product Number | ESS31-TC-002-DC24V-2A-CL2 |
Description | CIRC BRKR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2A AC 30 V DC Pushbutton DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,69300 € | 896,93 € |
| Unit Price without VAT: | 89,69300 € |
|---|---|
| Unit Price with VAT: | 106,73467 € |

