
ESS31-TC-002-DC24V-0.5A | |
|---|---|
DigiKey Part Number | ESS31-TC-002-DC24V-0.5A-ND |
Manufacturer | |
Manufacturer Product Number | ESS31-TC-002-DC24V-0.5A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 500mA AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer E-T-A | Voltage Rating - DC 30 V |
Series | Actuator Type Pushbutton |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type DIN Rail | Approval Agency EN60934, UL1077 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,66000 € | 118,66 € |
| Unit Price without VAT: | 118,66000 € |
|---|---|
| Unit Price with VAT: | 141,20540 € |

