Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS31-TC-001-DC24V-8A

DigiKey Part Number
ESS31-TC-001-DC24V-8A-ND
Manufacturer
Manufacturer Product Number
ESS31-TC-001-DC24V-8A
Description
CIR BRKR SS 8A 24VDC PUSHBUTTON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 8A AC 30 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
E-T-A
Voltage Rating - DC
30 V
Series
Actuator Type
Pushbutton
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
Green, Orange, Red
Mounting Type
DIN Rail
Approval Agency
EN60934, UL1077
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,66000 €118,66 €
Manufacturers Standard Package
Unit Price without VAT:118,66000 €
Unit Price with VAT:141,20540 €