
ESS30-S003-DC24V-3.6A | |
|---|---|
DigiKey Part Number | ESS30-S003-DC24V-3.6A-ND |
Manufacturer | |
Manufacturer Product Number | ESS30-S003-DC24V-3.6A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3.6A AC 30 V DC Pushbutton Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 3.6A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 € | 116,33 € |
| Unit Price without VAT: | 116,33000 € |
|---|---|
| Unit Price with VAT: | 138,43270 € |

