MFR Recommended

ESS20-124-DC24V-4A | |
|---|---|
DigiKey Part Number | ESS20-124-DC24V-4A-ND |
Manufacturer | |
Manufacturer Product Number | ESS20-124-DC24V-4A |
Description | CIR BRKR SOLID STATE 4A 24VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 32 V DC Push-Push Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | Green, Orange | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IEC 60934, UL1077 |


