ESS20-003-DC24V-4A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


E-T-A
In Stock: 2
Unit Price: 115,01000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS20-003-DC24V-4A

DigiKey Part Number
ESS20-003-DC24V-4A-ND
Manufacturer
Manufacturer Product Number
ESS20-003-DC24V-4A
Description
CIR BRKR SOLID STATE 4A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 32 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
E-T-A
Voltage Rating - DC
32 V
Series
Actuator Type
Push-Push
Packaging
Bulk
Number of Poles
1
Part Status
Obsolete
Illumination
Green, Orange
Mounting Type
Holder
Approval Agency
IEC 60934, UL1077
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS30-S003-DC24V-4AE-T-A2ESS30-S003-DC24V-4A-ND115,01000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes