ESS20-003-DC24V-10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 2
Unit Price: 115,01000 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS20-003-DC24V-10A

DigiKey Part Number
ESS20-003-DC24V-10A-ND
Manufacturer
Manufacturer Product Number
ESS20-003-DC24V-10A
Description
CIR BRKR SOLID STATE 10A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 10A AC 32 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
10A
Voltage Rating - DC
32 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
Green, Orange
Illumination Voltage (Nominal)
-
Approval Agency
IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes